There are no models available for this part yet.
Overview of UES1106E3/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UES1106E3/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ9083
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip UES1106E3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7400 / $18.4500 | Buy Now | |
DISTI #
150-UES1106E3/TR-ND
|
DigiKey | RECTIFIER UFR,FRR Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.4501 | Buy Now | |
DISTI #
UES1106E3/TR
|
Avnet Americas | Rectifier Diode 400V 2A Case A - Tape and Reel (Alt: UES1106E3/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$17.7400 / $19.8700 | Buy Now | |
DISTI #
494-UES1106E3/TR
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Compliant | 0 |
|
$18.4500 | Order Now | |
DISTI #
UES1106E3/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$19.8700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$19.7300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.6300 / $36.9200 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.3200 / $20.2900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$17.6300 / $36.9200 | Buy Now |