Part Details for UES1106HR2 by Microsemi Corporation
Overview of UES1106HR2 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for UES1106HR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 314 |
|
RFQ | ||
DISTI #
UES1106HR2
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Not Compliant Min Qty: 100 | 0 |
|
$53.2800 / $54.7000 | Buy Now |
|
Velocity Electronics | Our Stock | 11 |
|
RFQ |
Part Details for UES1106HR2
UES1106HR2 CAD Models
UES1106HR2 Part Data Attributes
|
UES1106HR2
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UES1106HR2
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UES1106HR2
This table gives cross-reference parts and alternative options found for UES1106HR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES1106HR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES1106 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, | Semitronics Corp | UES1106HR2 vs UES1106 |
UES1106E3 | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, | Microsemi Corporation | UES1106HR2 vs UES1106E3 |
UES1106HR2E3 | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, | Microsemi Corporation | UES1106HR2 vs UES1106HR2E3 |
UES1106E3 | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon | Microchip Technology Inc | UES1106HR2 vs UES1106E3 |