Part Details for UES1106SM by Microchip Technology Inc
Overview of UES1106SM by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for UES1106SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9084
|
Newark | Ufr,frr A-Body Sq. Melf Rohs Compliant: Yes |Microchip UES1106SM Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8400 / $32.0600 | Buy Now |
DISTI #
UES1106SM-ND
|
DigiKey | DIODE GEN PURP 400V 2A A SQ-MELF Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.0601 | Buy Now |
DISTI #
UES1106SM
|
Avnet Americas | Rectifier Diode 400V 2A 2-Pin Surface Mount Melf - Bulk (Alt: UES1106SM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$30.8400 / $34.5300 | Buy Now |
DISTI #
UES1106SM/TR
|
Avnet Americas | Rectifier Diode 400V 2A 2-Pin Surface Mount Melf - Tape and Reel (Alt: UES1106SM/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$30.9900 / $34.7000 | Buy Now |
DISTI #
494-UES1106SM
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$32.0600 | Order Now |
DISTI #
E54:1762_01605078
|
Arrow Electronics | Rectifier Diode Switching 400V 2A 50ns 2-Pin A-MELF Min Qty: 28 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2332 | Europe - 28 |
|
$31.4800 / $41.8800 | Buy Now |
DISTI #
UES1106SM
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
91 Alternates Available |
|
$34.5300 | Buy Now |
|
Onlinecomponents.com | Diode - 400V - 2A - 1.25 V @ 1 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - A, SQ-MELF. | 91 Factory Stock |
|
$30.6200 / $64.1400 | Buy Now |
DISTI #
79015602
|
Verical | Rectifier Diode Switching 400V 2A 50ns 2-Pin A-MELF Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 28 |
|
$31.4800 / $41.8800 | Buy Now |
DISTI #
UES1106SM/TR
|
Avnet Americas | Rectifier Diode 400V 2A 2-Pin Surface Mount Melf - Tape and Reel (Alt: UES1106SM/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$30.9900 / $34.7000 | Buy Now |
Part Details for UES1106SM
UES1106SM CAD Models
UES1106SM Part Data Attributes
|
UES1106SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UES1106SM
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for UES1106SM
This table gives cross-reference parts and alternative options found for UES1106SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES1106SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES1106SM | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | Unitrode Corp (RETIRED) | UES1106SM vs UES1106SM |