Part Details for UES1305/TR by Microchip Technology Inc
Overview of UES1305/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UES1305/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9400
|
Newark | Ufr, frr B-Body Rohs Compliant: Yes |Microchip UES1305/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$25.7500 / $26.7800 | Buy Now |
DISTI #
150-UES1305/TR-ND
|
DigiKey | DIODE GP REV 300V 3A B AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.7802 | Buy Now |
DISTI #
UES1305/TR
|
Avnet Americas | Diode Switching 300V 3A 2-Pin Case B-(WT) - Tape and Reel (Alt: UES1305/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$25.7500 / $28.8300 | Buy Now |
DISTI #
494-UES1305TR
|
Mouser Electronics | Rectifiers UFR,FRR _ B-Body | 0 |
|
$26.7800 | Order Now |
DISTI #
UES1305/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$24.3000 / $28.8300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$28.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$25.5600 / $53.5300 | Buy Now | |
DISTI #
UES1305/TR
|
Avnet Americas | Diode Switching 300V 3A 2-Pin Case B-(WT) - Tape and Reel (Alt: UES1305/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$25.7500 / $28.8300 | Buy Now |
|
NAC | UFR,FRR, B-Body RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$25.1100 / $29.4100 | Buy Now |
|
Master Electronics | 0 |
|
$25.5600 / $53.5300 | Buy Now |