Part Details for UES1306E3 by Microchip Technology Inc
Overview of UES1306E3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UES1306E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9404
|
Newark | Ufr, frr B-Body Rohs Compliant: Yes |Microchip UES1306E3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0100 / $21.8500 | Buy Now |
DISTI #
150-UES1306E3-ND
|
DigiKey | DIODE GEN PURP 400V 3A B AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8501 | Buy Now |
DISTI #
UES1306E3
|
Avnet Americas | Diode Fast Recovery 400V 5A 2-Pin Axial Leaded Bag - Bulk (Alt: UES1306E3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0100 / $23.5200 | Buy Now |
DISTI #
579-UES1306E3
|
Mouser Electronics | Rectifiers UFR,FRR _ B-Body RoHS: Compliant | 0 |
|
$21.8500 | Order Now |
DISTI #
UES1306E3
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$19.8200 / $23.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$23.3500 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$20.8700 / $43.7100 | Buy Now | |
DISTI #
UES1306E3
|
Avnet Americas | Diode Fast Recovery 400V 5A 2-Pin Axial Leaded Bag - Bulk (Alt: UES1306E3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0100 / $23.5200 | Buy Now |
|
NAC | UFR,FRR, B-Body RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.5000 / $24.0100 | Buy Now |
|
Master Electronics | Alternative Product Available |
|
$20.8700 / $43.7100 | Buy Now |
Part Details for UES1306E3
UES1306E3 CAD Models
UES1306E3 Part Data Attributes:
|
UES1306E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UES1306E3
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | B PACKAGE-2 | |
Reach Compliance Code | compliant | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UES1306E3
This table gives cross-reference parts and alternative options found for UES1306E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES1306E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES1306 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | Unitrode Corp (RETIRED) | UES1306E3 vs UES1306 |
UES1306 | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, | Microsemi Corporation | UES1306E3 vs UES1306 |
UES1306E3 | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, B PACKAGE-2 | Microsemi Corporation | UES1306E3 vs UES1306E3 |
UES1306 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | Unitrode Corporation | UES1306E3 vs UES1306 |