Part Details for UES1306HR2/TR by Microchip Technology Inc
Overview of UES1306HR2/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UES1306HR2/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9155
|
Newark | Ufr, frr B-Body Rohs Compliant: Yes |Microchip UES1306HR2/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.6400 / $68.2600 | Buy Now |
DISTI #
150-UES1306HR2/TRCT-ND
|
DigiKey | DIODE GEN PURP 400V 5A B AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
193 In Stock |
|
$68.2604 / $73.5000 | Buy Now |
DISTI #
UES1306HR2/TR
|
Avnet Americas | Diode Switching 400V 5A 2-Pin Case E - Tape and Reel (Alt: UES1306HR2/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$65.6400 / $73.5000 | Buy Now |
DISTI #
579-UES1306HR2/TR
|
Mouser Electronics | Rectifiers UFR,FRR _ B-Body | 0 |
|
$68.2600 | Order Now |
DISTI #
UES1306HR2/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$61.9500 / $73.5000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$72.9400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$67.2400 / $189.0400 | Buy Now | |
DISTI #
UES1306HR2/TR
|
Avnet Americas | Diode Switching 400V 5A 2-Pin Case E - Tape and Reel (Alt: UES1306HR2/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$65.6400 / $73.5000 | Buy Now |
|
NAC | UFR,FRR, B-Body RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$64.0400 / $75.0100 | Buy Now |
|
Master Electronics | 0 |
|
$67.2400 / $189.0400 | Buy Now |
Part Details for UES1306HR2/TR
UES1306HR2/TR CAD Models
UES1306HR2/TR Part Data Attributes:
|
UES1306HR2/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UES1306HR2/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 5A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |