UES1605CT
Microsemi Corporation
Description: Rectifier Diode, 1 Phase, 16A, Silicon, TO-220AC,

Overview of UES1605CT by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for UES1605CT by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UES1605CT by Microsemi Corporation

UES1605CT
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
R-PSFM-T2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
ULTRA FAST RECOVERY
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
100 A
Number of Phases
1
Number of Terminals
2
Output Current-Max
16 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.025 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. UES1605CT
    Microsemi Corporation
    Rectifier Diode, 1 Phase, 16A, Silicon, TO-220AC,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UES1605CT by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UES1605CT by Microsemi Corporation

Select Manufacturer
Which Manufacturer of UES1605CT would you like to use for your alert(s)?
  • Please alert me when UES1605CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UES1605CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UES1605CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UES1605CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UES1605CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UES1605CT by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: