Part Details for UES1E331MHM1TO by Nichicon Corporation
Overview of UES1E331MHM1TO by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for UES1E331MHM1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6529
|
Newark | Radial/ Tp&ammo |Nichicon UES1E331MHM1TO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 / $0.5880 | Buy Now |
DISTI #
493-10830-1-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
181 In Stock |
|
$0.4203 / $1.2500 | Buy Now |
DISTI #
647-UES1E331MHM1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 25V 20% Aluminum Capacitor RoHS: Compliant | 0 |
|
$0.4610 / $1.2400 | Order Now |
Part Details for UES1E331MHM1TO
UES1E331MHM1TO CAD Models
UES1E331MHM1TO Part Data Attributes:
|
UES1E331MHM1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UES1E331MHM1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Terminal Pitch | 5 mm |