Part Details for UES1V220MPM by Nichicon Corporation
Overview of UES1V220MPM by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for UES1V220MPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7499
|
Newark | Capacitor Alum Elect, 22Uf, 35V, 20%, Radial, Capacitance:22Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Bi-Polar [Non-Polar], Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UES1V220MPM Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1680 | Buy Now |
DISTI #
493-15044-ND
|
DigiKey | CAP ALUM 22UF 20% 35V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1129 In Stock |
|
$0.1848 / $0.7100 | Buy Now |
DISTI #
647-UES1V220MPM
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 22uF 85c 8x11.5 3.5LS RoHS: Compliant | 6463 |
|
$0.1440 / $0.6300 | Buy Now |
DISTI #
UES1V220MPM
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 22uF 85c 8x11.5 3.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Bulk | Americas - 0 |
|
$0.1430 / $0.1750 | Buy Now |
DISTI #
UES1V220MPM
|
TME | Capacitor: electrolytic, bipolar, THT, 22uF, 35VDC, Ø8x11.5mm, ±20% Min Qty: 10 | 0 |
|
$0.2310 / $0.4720 | RFQ |
Part Details for UES1V220MPM
UES1V220MPM CAD Models
UES1V220MPM Part Data Attributes
|
UES1V220MPM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UES1V220MPM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0231 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |