There are no models available for this part yet.
Overview of UES705R by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UES705R by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ9814
|
Newark | Ufr, frr Do-4 Rohs Compliant: Yes |Microchip UES705R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0700 / $58.3000 | Buy Now | |
DISTI #
UES705R-ND
|
DigiKey | RECTIFIER Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.3001 | Buy Now | |
DISTI #
UES705R
|
Avnet Americas | Diode Switching 300V 20A 2-Pin DO-4 - Bulk (Alt: UES705R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$56.0700 / $62.8000 | Buy Now | |
DISTI #
494-UES705R
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$62.8000 | Order Now | |
DISTI #
UES705R
|
Microchip Technology Inc | UFR,FRR _ DO-4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$62.8000 | Buy Now | |
Future Electronics | Rectifier Diode Switching 2-Pin 20A, 300V 50ns DO-4 Tray RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks Container: Bulk | 0Bulk |
|
$57.1600 / $60.0200 | Buy Now | ||
Onlinecomponents.com | Switching Diode - 300V - 20A - 2-Pin - DO-4. RoHS: Compliant | 0 |
|
$55.6600 / $152.4600 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
$54.6800 / $64.0600 | Buy Now | ||
Master Electronics | Switching Diode - 300V - 20A - 2-Pin - DO-4. RoHS: Compliant | 0 |
|
$55.6600 / $152.4600 | Buy Now |
CAD Models for UES705R by Microchip Technology Inc
Part Data Attributes for UES705R by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, DO-4, 1 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
35 Weeks
|
Application
|
EFFICIENCY
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.15 V
|
JEDEC-95 Code
|
DO-203AA
|
JESD-30 Code
|
O-MUPM-D1
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
20 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
300 V
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|