Part Details for UES706HR2 by Microchip Technology Inc
Overview of UES706HR2 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for UES706HR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9817
|
Newark | Ufr, frr Do-5 Rohs Compliant: Yes |Microchip UES706HR2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.2700 / $103.2200 | Buy Now |
DISTI #
UES706HR2
|
Avnet Americas | Diode Module 400V 50uA DO-4 Stud Mount - Bulk (Alt: UES706HR2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$103.2200 / $111.1700 | Buy Now |
DISTI #
UES706HR2
|
Microchip Technology Inc | UFR,FRR _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$111.1700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$101.6700 / $285.8400 | Buy Now | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$96.8300 / $113.4300 | Buy Now |
|
NexGen Digital | 11 |
|
RFQ | ||
DISTI #
UES706HR2
|
EBV Elektronik | Diode Module 400V 50uA DO-4 Stud Mount (Alt: UES706HR2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$101.6700 / $285.8400 | Buy Now |
Part Details for UES706HR2
UES706HR2 CAD Models
UES706HR2 Part Data Attributes:
|
UES706HR2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UES706HR2
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for UES706HR2
This table gives cross-reference parts and alternative options found for UES706HR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES706HR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES706HR2E3 | Rectifier Diode, 1 Phase, 1 Element, 20A, Silicon, DO-203AA, HERMETIC SEALED, DO-4, 1 PIN | Microsemi Corporation | UES706HR2 vs UES706HR2E3 |
UES706HR2 | Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, DO-203AA, HERMETIC SEALED, DO-4, 1 PIN | Microsemi Corporation | UES706HR2 vs UES706HR2 |
UES706 | Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, | Unitrode Corp (RETIRED) | UES706HR2 vs UES706 |
UES706 | Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Semitronics Corp | UES706HR2 vs UES706 |
UES706 | Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | UES706HR2 vs UES706 |
UES706 | Rectifier Diode, 1 Phase, 1 Element, 20A, Silicon, DO-203AA, HERMETIC SEALED, DO-4, 1 PIN | Microsemi Corporation | UES706HR2 vs UES706 |
UES706E3 | Rectifier Diode, 1 Phase, 1 Element, 20A, Silicon, DO-203AA | Microchip Technology Inc | UES706HR2 vs UES706E3 |