Part Details for UES802 by Microchip Technology Inc
Overview of UES802 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for UES802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0527
|
Newark | Rectifier Diode, 1 Phase, 1 Element, 70A, 100V V(Rrm), Silicon, Do-5 Rohs Compliant: Yes |Microchip UES802 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4400 / $71.4600 | Buy Now |
DISTI #
33AJ9821
|
Newark | Ufr, frr Do-5 Rohs Compliant: Yes |Microchip UES802 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9600 / $57.1500 | Buy Now |
DISTI #
UES802-ND
|
DigiKey | DIODE GEN PURP 100V 70A DO5 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.1502 | Buy Now |
DISTI #
UES802
|
Avnet Americas | Diode Switching 100V 70A 2-Pin DO-5 - Bulk (Alt: UES802) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9600 / $61.5400 | Buy Now |
DISTI #
494-UES802
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 1 |
|
$57.1500 / $61.5400 | Buy Now |
DISTI #
UES802
|
Microchip Technology Inc | UFR,FRR _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
100 Alternates Available |
|
$61.5400 | Buy Now |
|
Onlinecomponents.com | Diode - 100V - 70A - 975 mV @ 70 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - DO-5 (DO-203AB). RoHS: Compliant | 100 Factory Stock |
|
$54.5700 / $149.4600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
$53.6100 / $62.8000 | Buy Now |
|
Master Electronics | Diode - 100V - 70A - 975 mV @ 70 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - DO-5 (DO-203AB). RoHS: Compliant | 100 Factory Stock |
|
$54.5700 / $149.4600 | Buy Now |
Part Details for UES802
UES802 CAD Models
UES802 Part Data Attributes
|
UES802
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UES802
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 70A, 100V V(RRM), Silicon, DO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |