Part Details for UF1000 by Suzhou Good-Ark Electronics Co Ltd
Overview of UF1000 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UF1000
UF1000 CAD Models
UF1000 Part Data Attributes
|
UF1000
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UF1000
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 10A, 50V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for UF1000
This table gives cross-reference parts and alternative options found for UF1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRAF1001GR | Rectifier Diode, 1 Element, 10A, 50V V(RRM), | Taiwan Semiconductor | UF1000 vs FRAF1001GR |
MGBR10V50L-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | UF1000 vs MGBR10V50L-TA3-T |
SR1050R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | UF1000 vs SR1050R |
FRA1002G | Rectifier Diode, 1 Element, 10A, 50V V(RRM), | Taiwan Semiconductor | UF1000 vs FRA1002G |
MGBR10V50G-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | UF1000 vs MGBR10V50G-TA3-T |
FRAF1001G | Rectifier Diode, 1 Element, 10A, 50V V(RRM), | Taiwan Semiconductor | UF1000 vs FRAF1001G |