Part Details for UF1006CT_T0_00001 by PanJit Group
Overview of UF1006CT_T0_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF1006CT_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-UF1006CT_T0_00001-ND
|
DigiKey | DIODE ARRAY GP 600V 10A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2000 In Stock |
|
$0.3061 / $0.9200 | Buy Now |
|
Ozdisan Elektronik | DIODE U.FAST DUAL CAT.10A 600V TO220AB THT | 0 |
|
$0.8939 / $1.0280 | RFQ |