There are no models available for this part yet.
Overview of UF20JC12-BTHR by Mechatronics Fan Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8230810YBTHR | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,2x4Pin,Gold Flash,NY4T,TAIL=2.5mm | |
G8232810YBTHR | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical DIP,2x14Pin,Gold Flash,NY4T,Tail=2.5mm,T&R With CAP | |
G8230822YBTHR | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Right Angle DIP,2x4Pin,15u\\ Gold,NY4T,Tail=2.8mm,T&R,With MYLAR |
Price & Stock for UF20JC12-BTHR by Mechatronics Fan Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1570-1852-ND
|
DigiKey | FAN AXIAL 205X90MM 115VAC TERM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$85.7556 / $107.9200 | Buy Now |