Part Details for UF220APA12-H2C2A by Mechatronics Fan Group
Overview of UF220APA12-H2C2A by Mechatronics Fan Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF220APA12-H2C2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1186-ND
|
DigiKey | IMPELLER 223X71MM 115VAC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8 In Stock |
|
$74.3040 / $91.7200 | Buy Now |
|
Onlinecomponents.com | 8.78 dia. x 2.79 Inches AC Impellers RoHS: Compliant |
12 In Stock |
|
$72.1300 / $91.2600 | Buy Now |
DISTI #
69831240
|
Verical | 8.78 dia. x 2.79 Inches AC Impellers Min Qty: 1 Package Multiple: 1 Date Code: 1239 | Americas - 11 |
|
$107.3906 / $114.5044 | Buy Now |
|
Master Electronics | 8.78 dia. x 2.79 Inches AC Impellers RoHS: Compliant |
12 In Stock |
|
$72.1300 / $91.2600 | Buy Now |
Part Details for UF220APA12-H2C2A
UF220APA12-H2C2A CAD Models
UF220APA12-H2C2A Part Data Attributes:
|
UF220APA12-H2C2A
Mechatronics Fan Group
Buy Now
|
Compare Parts:
UF220APA12-H2C2A
Mechatronics Fan Group
|
Samacsys Manufacturer | Mechatronics Fan Group |