Part Details for UF2J by DC Components Co Ltd
Overview of UF2J by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UF2J-DC
|
TME | Diode: rectifying, SMD, 600V, 2A, 75ns, SMB, Ufmax: 1.7V, Ifsm: 30A Min Qty: 10 | 0 |
|
$0.0306 / $0.0857 | RFQ |