Part Details for UF2JFL by DC Components Co Ltd
Overview of UF2JFL by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF2JFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UF2JFL-DC
|
TME | Diode: rectifying, SMD, 600V, 2A, 75ns, SOD123F, Ufmax: 1.7V Min Qty: 25 | 0 |
|
$0.0214 / $0.0352 | RFQ |