UF3007-HF
Comchip Technology Corporation Ltd
Description: Rectifier Diode, 1 Element, 3A, 800V V(RRM),

Overview of UF3007-HF by Comchip Technology Corporation Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for UF3007-HF by Comchip Technology Corporation Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # UF3007-HF-ND
DigiKey DIODE GEN PURP 800V 3A DO27 Min Qty: 1200 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 1,200 $0.1583
$0.1583 Buy Now
DISTI # 750-UF3007-HF
Mouser Electronics Rectifiers 800V, 3A RoHS: Compliant 448
  • 1 $0.4200
  • 10 $0.3590
  • 100 $0.2500
  • 500 $0.1950
  • 1,200 $0.1580
  • 2,400 $0.1560
$0.1560 / $0.4200 Buy Now
NAC Rectifier Diode, 1 Element, 3A, 800V V(RRM) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 0
  • 1 $0.3200
  • 600 $0.1590
  • 1,200 $0.1360
  • 6,000 $0.1300
$0.1300 / $0.3200 Buy Now

CAD Models for UF3007-HF by Comchip Technology Corporation Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UF3007-HF by Comchip Technology Corporation Ltd

UF3007-HF
Comchip Technology Corporation Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Comchip Technology
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
125 °C
Output Current-Max
3 A
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
0.075 µs
Surface Mount
NO
Want to compare parts?
  1. UF3007-HF
    Comchip Technology Corporation Ltd
    Rectifier Diode, 1 Element, 3A, 800V V(RRM),
    VS

Related Parts for UF3007-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UF3007-HF by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UF3007-HF by Comchip Technology Corporation Ltd

Select Manufacturer
Which Manufacturer of UF3007-HF would you like to use for your alert(s)?
  • Please alert me when UF3007-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UF3007-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UF3007-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UF3007-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UF3007-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UF3007-HF by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: