Part Details for UF3B by DC Components Co Ltd
Overview of UF3B by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UF3B-DC
|
TME | Diode: rectifying, SMD, 100V, 3A, 50ns, SMC, Ufmax: 1V, Ifsm: 100A Min Qty: 10 | 0 |
|
$0.0486 / $0.0815 | RFQ |