There are no models available for this part yet.
Overview of UF3G by DC Components Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UF3G by DC Components Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UF3G-DC
|
TME | Diode: rectifying, SMD, 400V, 3A, 50ns, SMC, Ufmax: 1.3V, Ifsm: 100A Min Qty: 10 | 0 |
|
$0.0486 / $0.0815 | RFQ |