Part Details for UF3J by Galaxy Microelectronics
Overview of UF3J by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UF3J
UF3J CAD Models
UF3J Part Data Attributes
|
UF3J
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
UF3J
Galaxy Microelectronics
Rectifier Diode, 1 Element, 3A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES |
Alternate Parts for UF3J
This table gives cross-reference parts and alternative options found for UF3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURB3JG_R1_00001 | Rectifier Diode, | PanJit Semiconductor | UF3J vs MURB3JG_R1_00001 |
ES3JBHR5G | Rectifier Diode, | Taiwan Semiconductor | UF3J vs ES3JBHR5G |
CMR3S-06PBFREE | Rectifier Diode, | Central Semiconductor Corp | UF3J vs CMR3S-06PBFREE |
S3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, | Frontier Electronics Co Ltd | UF3J vs S3J |
ACGRB305-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | UF3J vs ACGRB305-HF |
S3JBHE3-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | UF3J vs S3JBHE3-TP |
ES3JHV6G | Rectifier Diode, | Taiwan Semiconductor | UF3J vs ES3JHV6G |
HS3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMC, 2 PIN | HY Electronic Corp | UF3J vs HS3J |
ES3JB | Rectifier Diode, | Taitron Components Inc | UF3J vs ES3JB |
RS3J | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | UF3J vs RS3J |