Part Details for UF3M by Galaxy Semi-Conductor Co Ltd
Overview of UF3M by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UF3M
UF3M CAD Models
UF3M Part Data Attributes:
|
UF3M
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UF3M
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 3A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES |
Alternate Parts for UF3M
This table gives cross-reference parts and alternative options found for UF3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US3M | Rectifier Diode, | Taitron Components Inc | UF3M vs US3M |
UF3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMC, 2 PIN | HY Electronic Corp | UF3M vs UF3M |
S3MBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | UF3M vs S3MBF |
CMR3U-10MTR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | UF3M vs CMR3U-10MTR13PBFREE |
S3MSMB-Q | Rectifier Diode, | Diotec Semiconductor AG | UF3M vs S3MSMB-Q |
ACGRB307-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | UF3M vs ACGRB307-HF |
US3MBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | UF3M vs US3MBF |
S3MB-XX-TR70 | Rectifier Diode, | Taitron Components Inc | UF3M vs S3MB-XX-TR70 |
RS3MBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | UF3M vs RS3MBF |
CMR3U-10MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | UF3M vs CMR3U-10MTIN/LEAD |