Part Details for UF4002 TR by Central Semiconductor Corp
Overview of UF4002 TR by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF4002 TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UF4002CT-ND
|
DigiKey | DIODE GEN PURP 100V 1A DO41 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4561 In Stock |
|
$0.2089 / $0.3400 | Buy Now |
DISTI #
UF4002 TR
|
Avnet Americas | Silicon Ultra Fast Recovery Rectifier 100V 30A 2-Pin DO-41 Through Hole T/R - Tape and Reel (Alt: UF4002 TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
UF4002 TR
|
Avnet Americas | Silicon Ultra Fast Recovery Rectifier 100V 30A 2-Pin DO-41 Through Hole T/R - Tape and Reel (Alt: UF4002 TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for UF4002 TR
UF4002 TR CAD Models
UF4002 TR Part Data Attributes:
|
UF4002 TR
Central Semiconductor Corp
Buy Now
|
Compare Parts:
UF4002 TR
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |