Part Details for UF4002 by Galaxy Semi-Conductor Co Ltd
Overview of UF4002 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for UF4002
UF4002 CAD Models
UF4002 Part Data Attributes:
|
UF4002
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UF4002
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 1A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for UF4002
This table gives cross-reference parts and alternative options found for UF4002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | Micro Commercial Components | UF4002 vs M2 |
UF1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | UF4002 vs UF1B |
E1BFS | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | UF4002 vs E1BFS |
1N4934G | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | JGD Semiconductors Co Ltd | UF4002 vs 1N4934G |
HS1BLR3 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | UF4002 vs HS1BLR3 |
ES1BLG | Rectifier Diode, | Taiwan Semiconductor | UF4002 vs ES1BLG |
GL41B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | UF4002 vs GL41B |
M2 | Rectifier Diode, 1 Element, 1A, 100V V(RRM) | Rugao Dachang Electronics Co Ltd | UF4002 vs M2 |
S1BLHR2 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | UF4002 vs S1BLHR2 |
CDBMS1100A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | UF4002 vs CDBMS1100A-HF |