Part Details for UF4005 by NTE Electronics Inc
Overview of UF4005 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF4005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-UF4005-ND
|
DigiKey | DIODE GEN PURP 600V 1A DO41 Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
139 In Stock |
|
$0.1900 / $0.2300 | Buy Now |
Part Details for UF4005
UF4005 CAD Models
UF4005 Part Data Attributes:
|
UF4005
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UF4005
NTE Electronics Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 2.08 W | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UF4005
This table gives cross-reference parts and alternative options found for UF4005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1T5R0 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | UF4005 vs 1T5R0 |
1N4005GPHR | Rectifier Diode | Digitron Semiconductors | UF4005 vs 1N4005GPHR |
SF18GH | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | UF4005 vs SF18GH |
SFT18GH | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | UF4005 vs SFT18GH |
1N4937G-KA0G | Rectifier Diode, | Taiwan Semiconductor | UF4005 vs 1N4937G-KA0G |
CR1F-060GPPPBFREE | Rectifier Diode, | Central Semiconductor Corp | UF4005 vs CR1F-060GPPPBFREE |
PG106RS | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | PanJit Semiconductor | UF4005 vs PG106RS |
1T5GH | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | UF4005 vs 1T5GH |
BYV26C | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | UF4005 vs BYV26C |
1A5 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, | Continental Device India Ltd | UF4005 vs 1A5 |