Part Details for UF4006G by LRC Leshan Radio Co Ltd
Overview of UF4006G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UF4006G
UF4006G CAD Models
UF4006G Part Data Attributes
|
UF4006G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UF4006G
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 1A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for UF4006G
This table gives cross-reference parts and alternative options found for UF4006G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4006G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1FK-M3/I | Rectifier Diode, | Vishay Intertechnologies | UF4006G vs RS1FK-M3/I |
RGF1KHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | UF4006G vs RGF1KHE3_B/I |
HS1KF-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | UF4006G vs HS1KF-T |
FFM106L-HF-T | Rectifier Diode, | Rectron Semiconductor | UF4006G vs FFM106L-HF-T |
S1KB | Rectifier Diode, | Continental Device India Ltd | UF4006G vs S1KB |
S1JLMH | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | UF4006G vs S1JLMH |
HS1KFL | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | UF4006G vs HS1KFL |
S1KLHRF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | UF4006G vs S1KLHRF |
PF6 | Rectifier Diode, | Surge Components Inc | UF4006G vs PF6 |
ES1K | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | UF4006G vs ES1K |