Part Details for UF5400 by Mospec Semiconductor Corp
Overview of UF5400 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for UF5400
UF5400 CAD Models
UF5400 Part Data Attributes:
|
UF5400
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
UF5400
Mospec Semiconductor Corp
Rectifier Diode, 1 Element, 3A, 50V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for UF5400
This table gives cross-reference parts and alternative options found for UF5400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF5400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM301L-W | Rectifier Diode, | Rectron Semiconductor | UF5400 vs FM301L-W |
FM301-T | Rectifier Diode, | Rectron Semiconductor | UF5400 vs FM301-T |
FM301L | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | UF5400 vs FM301L |
FM301BV-W | Rectifier Diode, | Rectron Semiconductor | UF5400 vs FM301BV-W |
FM301V-W | Rectifier Diode, | Rectron Semiconductor | UF5400 vs FM301V-W |
HSM350J/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB | Microchip Technology Inc | UF5400 vs HSM350J/TR13 |
FM301L-T | Rectifier Diode, | Rectron Semiconductor | UF5400 vs FM301L-T |
1N5400/G | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | RFE International Inc | UF5400 vs 1N5400/G |