Part Details for UF5404 by Changzhou Starsea Electronics Co Ltd
Overview of UF5404 by Changzhou Starsea Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for UF5404
UF5404 CAD Models
UF5404 Part Data Attributes
|
UF5404
Changzhou Starsea Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UF5404
Changzhou Starsea Electronics Co Ltd
Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHANGZHOU STARSEA ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UF5404
This table gives cross-reference parts and alternative options found for UF5404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF5404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF5404GPL-BP | Rectifier Diode, | Micro Commercial Components | UF5404 vs UF5404GPL-BP |
UF5404GPL-BP-HF | Rectifier Diode, | Micro Commercial Components | UF5404 vs UF5404GPL-BP-HF |
1N5404G | Rectifier Diode, | Continental Device India Ltd | UF5404 vs 1N5404G |
UF5404GPL-AP-HF | Rectifier Diode, | Micro Commercial Components | UF5404 vs UF5404GPL-AP-HF |
UF5404GPL-TP-HF | Rectifier Diode, | Micro Commercial Components | UF5404 vs UF5404GPL-TP-HF |