Part Details for UF5404 by Diotec Semiconductor AG
Overview of UF5404 by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF5404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-UF5404CT-ND
|
DigiKey | DIODE GEN PURP 400V 3A DO201 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1638 In Stock |
|
$0.0616 / $0.3800 | Buy Now |
DISTI #
637-UF5404
|
Mouser Electronics | Rectifiers Ultrafast, DO-201, 400V, 3A, 175C RoHS: Compliant | 6196 |
|
$0.0660 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Diode - Ultrafast - DO-201 - 400V - 3A - 50ns RoHS: Compliant |
10012 In Stock 76500 Factory Stock |
|
$0.0518 / $0.0691 | Buy Now |
DISTI #
UF5404-DIO
|
TME | Diode: rectifying, THT, 400V, 3A, Ammo Pack, Ifsm: 100A, DO201, 50ns Min Qty: 5 | 4840 |
|
$0.0640 / $0.1630 | Buy Now |
|
ComSIT USA | ULTRAFAST SWITCHING SI-RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201 RoHS: Compliant | Europe - 1700 |
|
RFQ | |
|
Master Electronics | Diode - Ultrafast - DO-201 - 400V - 3A - 50ns RoHS: Compliant |
10012 In Stock 76500 Factory Stock |
|
$0.0518 / $0.0691 | Buy Now |
Part Details for UF5404
UF5404 CAD Models
UF5404 Part Data Attributes
|
UF5404
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
UF5404
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-201 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for UF5404
This table gives cross-reference parts and alternative options found for UF5404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF5404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF5404 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-201AD | International Semiconductor Inc | UF5404 vs UF5404 |
HER505 | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, DO-201AD | International Semiconductor Inc | UF5404 vs HER505 |
HER304GP | DIODE 3 A, 300 V, SILICON, RECTIFIER DIODE, DO-201AD, DO-201AD, 2 PIN, Rectifier Diode | Micro Commercial Components | UF5404 vs HER304GP |
UF3004 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | UF5404 vs UF3004 |