Part Details for UF5404 by EIC Semiconductor Inc
Overview of UF5404 by EIC Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for UF5404
UF5404 CAD Models
UF5404 Part Data Attributes
|
UF5404
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
UF5404
EIC Semiconductor Inc
Rectifier Diode, 1 Element, 3A, 400V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for UF5404
This table gives cross-reference parts and alternative options found for UF5404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF5404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP30G | Rectifier Diode, 1 Element, 3A, 400V V(RRM) | Taiwan Semiconductor | UF5404 vs GP30G |
GDSGA0-500E | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DIE-1 | Rectron Semiconductor | UF5404 vs GDSGA0-500E |
MR854 | Rectifier Diode, 1 Element, 3A, 400V V(RRM) | Taiwan Semiconductor | UF5404 vs MR854 |