Part Details for UF5407 by Mospec Semiconductor Corp
Overview of UF5407 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for UF5407
UF5407 CAD Models
UF5407 Part Data Attributes
|
UF5407
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
UF5407
Mospec Semiconductor Corp
Rectifier Diode, 1 Element, 3A, 800V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO |
Alternate Parts for UF5407
This table gives cross-reference parts and alternative options found for UF5407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF5407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM306B-T | Rectifier Diode, | Rectron Semiconductor | UF5407 vs FM306B-T |
1N5407/G | Rectifier Diode, 1 Element, 3A, 800V V(RRM), | RFE International Inc | UF5407 vs 1N5407/G |
FM306V-W | Rectifier Diode, | Rectron Semiconductor | UF5407 vs FM306V-W |
HFM307L-T | Rectifier Diode, | Rectron Semiconductor | UF5407 vs HFM307L-T |
FM306L | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | UF5407 vs FM306L |
FM306BV-T | Rectifier Diode, | Rectron Semiconductor | UF5407 vs FM306BV-T |
BYT56K(Z) | Rectifier Diode, 1 Element, 3A, 800V V(RRM), | Galaxy Microelectronics | UF5407 vs BYT56K(Z) |
HFM307B-T | Rectifier Diode, | Rectron Semiconductor | UF5407 vs HFM307B-T |
HFM307L | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | UF5407 vs HFM307L |
HFM307L-HF-W | Rectifier Diode, | Rectron Semiconductor | UF5407 vs HFM307L-HF-W |