Part Details for UF808 by Galaxy Microelectronics
Overview of UF808 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Automotive
Part Details for UF808
UF808 CAD Models
UF808 Part Data Attributes
|
UF808
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
UF808
Galaxy Microelectronics
Rectifier Diode, 1 Element, 8A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO |
Alternate Parts for UF808
This table gives cross-reference parts and alternative options found for UF808. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF808, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF8A80 | Rectifier Diode, | Formosa Microsemi Co Ltd | UF808 vs UF8A80 |
HER807-C | Rectifier Diode, | Rectron Semiconductor | UF808 vs HER807-C |
RL806S-T | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Rectron Semiconductor | UF808 vs RL806S-T |
HERA87G | Rectifier Diode, 1 Element, 8A, 800V V(RRM) | Taiwan Semiconductor | UF808 vs HERA87G |