Part Details for UF808F_T0_00001 by PanJit Group
Overview of UF808F_T0_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF808F_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-UF808F_T0_00001-ND
|
DigiKey | ITO-220AC, ULTRA Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1318 In Stock |
|
$0.2386 / $0.7200 | Buy Now |
|
Ozdisan Elektronik | DIODE U.FAST SINGLE 8A 800V ITO220AC THT | 0 |
|
$0.7609 / $0.8750 | RFQ |