Part Details for UFB60FA20P by Vishay Intertechnologies
Overview of UFB60FA20P by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFB60FA20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-UFB60FA20P
|
Mouser Electronics | Rectifiers 200 Volt 60 Amp RoHS: Not Compliant | 0 |
|
$15.8800 / $16.6500 | Order Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Quest Components | 144 |
|
$20.3264 / $25.4080 | Buy Now |
Part Details for UFB60FA20P
UFB60FA20P CAD Models
UFB60FA20P Part Data Attributes
|
UFB60FA20P
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
UFB60FA20P
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SNUBBER DIODE | |
Application | HIGH POWER | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JESD-30 Code | R-XUFM-X4 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 53 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1000 µA | |
Reverse Recovery Time-Max | 0.027 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UFB60FA20P
This table gives cross-reference parts and alternative options found for UFB60FA20P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFB60FA20P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFB60FA20P | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Vishay Semiconductors | UFB60FA20P vs UFB60FA20P |