Part Details for UFBK 2/2- 24DC-BE by Phoenix Contact
Overview of UFBK 2/2- 24DC-BE by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFBK 2/2- 24DC-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Base element with universal foot for mounting on NS 32 or NS 35/7.5, housing width: 17.5 mm, nominal voltage: 24 V DC RoHS: Compliant |
2 In Stock |
|
$0 | Buy Now |