Part Details for UFE2000-96S48PJ by Advanced Energy Industries Inc
Overview of UFE2000-96S48PJ by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFE2000-96S48PJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-UFE2000-96S48PJ-ND
|
DigiKey | AC/DC CONVERTER 48V 2000W Min Qty: 60 Lead time: 52 Weeks Container: Bulk |
3 In Stock |
|
$612.9750 | Buy Now |
DISTI #
UFE2000-96S48PJ
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 0A 2KW - Bulk (Alt: UFE2000-96S48PJ) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$577.9611 / $643.1473 | Buy Now |
DISTI #
UFE2000-96S48PJ
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 0A 2KW - Bulk (Alt: UFE2000-96S48PJ) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$577.9611 / $643.1473 | Buy Now |
DISTI #
UFE2000-96S48PJ
|
Avnet Abacus | (Alt: UFE2000-96S48PJ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |