Part Details for UFG1A102MHM1TO by Nichicon Corporation
Overview of UFG1A102MHM1TO by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFG1A102MHM1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6660
|
Newark | Radials/Tp&ammo |Nichicon UFG1A102MHM1TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3670 / $0.4960 | Buy Now |
DISTI #
493-10912-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RADIAL Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
267 In Stock |
|
$0.6002 / $1.3900 | Buy Now |
Part Details for UFG1A102MHM1TO
UFG1A102MHM1TO CAD Models
UFG1A102MHM1TO Part Data Attributes
|
UFG1A102MHM1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UFG1A102MHM1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 601 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UFG1A102MHM1TO
This table gives cross-reference parts and alternative options found for UFG1A102MHM1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFG1A102MHM1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEA1AN102XB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | UFG1A102MHM1TO vs ECEA1AN102XB |
NLE-L102M10V12.5X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | UFG1A102MHM1TO vs NLE-L102M10V12.5X20SPF |
TNP1A102M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Taicon Corporation | UFG1A102MHM1TO vs TNP1A102M |
BSME100ETE102MK20S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UFG1A102MHM1TO vs BSME100ETE102MK20S |
SMEBP10VB102M12X20LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UFG1A102MHM1TO vs SMEBP10VB102M12X20LL |
UVP1A102MHD1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UFG1A102MHM1TO vs UVP1A102MHD1CC |
UFG1A102MHM1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UFG1A102MHM1TO vs UFG1A102MHM1AA |
BSME100ETE102MK20N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | UFG1A102MHM1TO vs BSME100ETE102MK20N |
NLE-L102M10V12.5X20TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | UFG1A102MHM1TO vs NLE-L102M10V12.5X20TB15MMPNF |
UFG1A102MHM1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UFG1A102MHM1TO vs UFG1A102MHM1CT |