-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7523
|
Newark | Radials/Bulk |Nichicon UFG1C102MHM RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4980 / $0.6290 | Buy Now |
DISTI #
26122407
|
Verical | Cap Aluminum Lytic 1000uF 16V 20% (12.5 X 25mm) Radial 5mm 723mA 1000h 85°C Bulk RoHS: Compliant Min Qty: 330 Package Multiple: 1 Date Code: 1626 | Americas - 684 |
|
$0.3026 | Buy Now |
DISTI #
UFG1C102MHM
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 1000uF 85c 12.5x25 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 100 In Stock |
|
$0.6110 | Buy Now |
DISTI #
C1S528100552398
|
Chip1Stop | Cap Aluminum Lytic 1000uF 16V 20% (12.5 X 25mm) Radial 5mm 723mA 1000h 85℃ Bulk RoHS: Compliant | 684 |
|
$0.3240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UFG1C102MHM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UFG1C102MHM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.16 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 723 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UFG1C102MHM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFG1C102MHM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSME160ELL102MK25M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | UFG1C102MHM vs BSME160ELL102MK25M |
UFG1C102MHM1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | Nichicon Corporation | UFG1C102MHM vs UFG1C102MHM1TO |
UKL1C102MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UFG1C102MHM vs UKL1C102MHD1CT |
BSME160ELL102MK25N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | UFG1C102MHM vs BSME160ELL102MK25N |
UVP1C102MHD1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UFG1C102MHM vs UVP1C102MHD1CP |
108BPS016M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UFG1C102MHM vs 108BPS016M |
BSME160ETD102MK25M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | UFG1C102MHM vs BSME160ETD102MK25M |
UKL1C102MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UFG1C102MHM vs UKL1C102MHD1AA |
ECEA1CN102UB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | UFG1C102MHM vs ECEA1CN102UB |
NNR102M16V12.5X25TB15MMPNF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | UFG1C102MHM vs NNR102M16V12.5X25TB15MMPNF |