Part Details for UFG1C471MPM1TD by Nichicon Corporation
Overview of UFG1C471MPM1TD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFG1C471MPM1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6678
|
Newark | Radials/Tp&ammo |Nichicon UFG1C471MPM1TD RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3260 / $0.4410 | Buy Now |
DISTI #
493-10915-1-ND
|
DigiKey | CAP ALUM 470UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1514 In Stock |
|
$0.3936 / $1.2700 | Buy Now |
Part Details for UFG1C471MPM1TD
UFG1C471MPM1TD CAD Models
UFG1C471MPM1TD Part Data Attributes
|
UFG1C471MPM1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UFG1C471MPM1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 406 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UFG1C471MPM1TD
This table gives cross-reference parts and alternative options found for UFG1C471MPM1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFG1C471MPM1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPR1CM471 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | Luminous Town Electric Co Ltd | UFG1C471MPM1TD vs NPR1CM471 |
8471LCM1020NPN7E | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | UFG1C471MPM1TD vs 8471LCM1020NPN7E |
RDLLA470M16TR2610X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | UFG1C471MPM1TD vs RDLLA470M16TR2610X20 |
8471LCM1020NP04D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | UFG1C471MPM1TD vs 8471LCM1020NP04D |
UVP1C471MPD1AA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | UFG1C471MPM1TD vs UVP1C471MPD1AA |
LL016477M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | Maxcap Electronics Sdn Bhd | UFG1C471MPM1TD vs LL016477M |
EAVH160ETD471MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | UFG1C471MPM1TD vs EAVH160ETD471MJ20S |
8471LCM1020NP04B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | UFG1C471MPM1TD vs 8471LCM1020NP04B |
RDNP470M16TR5210X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | UFG1C471MPM1TD vs RDNP470M16TR5210X20 |
UKL1C471MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | UFG1C471MPM1TD vs UKL1C471MPD1TD |