Part Details for UFG1J330MPM1TA by Nichicon Corporation
Overview of UFG1J330MPM1TA by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFG1J330MPM1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3211
|
Newark | Radials/Tp&ammo |Nichicon UFG1J330MPM1TA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 / $0.1650 | Buy Now |
Part Details for UFG1J330MPM1TA
UFG1J330MPM1TA CAD Models
UFG1J330MPM1TA Part Data Attributes
|
UFG1J330MPM1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UFG1J330MPM1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 105 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UFG1J330MPM1TA
This table gives cross-reference parts and alternative options found for UFG1J330MPM1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFG1J330MPM1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFG1J330MPM1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UFG1J330MPM1TA vs UFG1J330MPM1CA |
RDNP33M63CF18X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UFG1J330MPM1TA vs RDNP33M63CF18X11.5 |
REA330M1JSA-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | UFG1J330MPM1TA vs REA330M1JSA-0811 |
RDNP33M63TR528X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UFG1J330MPM1TA vs RDNP33M63TR528X11.5 |
B41004A8336M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | TDK Corporation | UFG1J330MPM1TA vs B41004A8336M002 |
REA330M1JSA-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | UFG1J330MPM1TA vs REA330M1JSA-0811P |
RDLL33M63TR268X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UFG1J330MPM1TA vs RDLL33M63TR268X11.5 |
RDLLA33M63CF18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UFG1J330MPM1TA vs RDLLA33M63CF18X11.5 |
UKL1J330MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UFG1J330MPM1TA vs UKL1J330MPD1CP |
711-063/330MTR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Tecate Group | UFG1J330MPM1TA vs 711-063/330MTR |