Part Details for UFG1J470MPM by Nichicon Corporation
Overview of UFG1J470MPM by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFG1J470MPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ9752
|
Newark | Radials/Bulk |Nichicon UFG1J470MPM RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 / $0.1980 | Buy Now |
DISTI #
UFG1J470MPM
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 63 Volts 20% Tol. RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 5 Container: Bulk |
Americas - 2115 In Stock |
|
$0.2180 | Buy Now |
DISTI #
UFG1J470MPM
|
Avnet Abacus | (Alt: UFG1J470MPM) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UFG1J470MPM
UFG1J470MPM CAD Models
UFG1J470MPM Part Data Attributes
|
UFG1J470MPM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UFG1J470MPM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.02961 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UFG1J470MPM
This table gives cross-reference parts and alternative options found for UFG1J470MPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFG1J470MPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EAVH630EIJ470MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | UFG1J470MPM vs EAVH630EIJ470MJC5S |
RDLL47M63TR6310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UFG1J470MPM vs RDLL47M63TR6310X12.5 |
RDLL47M63CF210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UFG1J470MPM vs RDLL47M63CF210X12.5 |
RDLL47M63TB10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UFG1J470MPM vs RDLL47M63TB10X12.5 |
RDLL47M63TB210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UFG1J470MPM vs RDLL47M63TB210X12.5 |
RDNP47M63TR5210X12.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UFG1J470MPM vs RDNP47M63TR5210X12.5 |
RDLLA47M63TB210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UFG1J470MPM vs RDLLA47M63TB210X12.5 |
RDL47M63CF210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UFG1J470MPM vs RDL47M63CF210X12.5 |
RDNP47M63TB210X12.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UFG1J470MPM vs RDNP47M63TB210X12.5 |
RDLLA47M63TR6310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UFG1J470MPM vs RDLLA47M63TR6310X12.5 |