Capacitors
UFG1J470MPM1TD
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF

Overview of UFG1J470MPM1TD by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UFG1J470MPM1TD by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55AJ3214
Newark Radials/Tp&ammo |Nichicon UFG1J470MPM1TD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2040
  • 2,500 $0.1870
$0.1870 / $0.2040 Buy Now
DISTI # 493-10869-1-ND
DigiKey CAP ALUM 47UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) 5098
In Stock
  • 1 $0.8100
  • 10 $0.4920
  • 50 $0.3662
  • 100 $0.3269
  • 1,000 $0.2196
$0.2196 / $0.8100 Buy Now
DISTI # UFG1J470MPM1TD
Avnet Abacus Aluminum Electrolytic Capacitor, 47 uF, 63 V, � 20%, 1000 hours @ 85�C, Radial Leaded (Alt: UFG1J470MPM1TD) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for UFG1J470MPM1TD by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UFG1J470MPM1TD by Nichicon Corporation

UFG1J470MPM1TD
Nichicon Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Nichicon
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
12.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
140 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. UFG1J470MPM1TD
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF
    VS

Alternate Parts for UFG1J470MPM1TD

This table gives cross-reference parts and alternative options found for UFG1J470MPM1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFG1J470MPM1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EAVH630EIJ470MJC5S Aluminum Electrolytic Capacitor, Chemi-Con UFG1J470MPM1TD vs EAVH630EIJ470MJC5S
RDLL47M63TR6310X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc UFG1J470MPM1TD vs RDLL47M63TR6310X12.5
RDLL47M63CF210X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc UFG1J470MPM1TD vs RDLL47M63CF210X12.5
RDLL47M63TB10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc UFG1J470MPM1TD vs RDLL47M63TB10X12.5
RDLL47M63TB210X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc UFG1J470MPM1TD vs RDLL47M63TB210X12.5
RDNP47M63TR5210X12.5 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc UFG1J470MPM1TD vs RDNP47M63TR5210X12.5
RDLLA47M63TB210X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc UFG1J470MPM1TD vs RDLLA47M63TB210X12.5
RDL47M63CF210X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc UFG1J470MPM1TD vs RDL47M63CF210X12.5
RDNP47M63TB210X12.5 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc UFG1J470MPM1TD vs RDNP47M63TB210X12.5
RDLLA47M63TR6310X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc UFG1J470MPM1TD vs RDLLA47M63TR6310X12.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UFG1J470MPM1TD by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UFG1J470MPM1TD by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UFG1J470MPM1TD would you like to use for your alert(s)?
  • Please alert me when UFG1J470MPM1TD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UFG1J470MPM1TD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UFG1J470MPM1TD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UFG1J470MPM1TD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UFG1J470MPM1TD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UFG1J470MPM1TD by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: