Part Details for UFG2A2R2MDM1TD by Nichicon Corporation
Overview of UFG2A2R2MDM1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFG2A2R2MDM1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3231
|
Newark | Radials/Tp&ammo |Nichicon UFG2A2R2MDM1TD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 / $0.0890 | Buy Now |
DISTI #
493-10860-1-ND
|
DigiKey | CAP ALUM 2.2UF 20% 100V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5880 In Stock |
|
$0.0941 / $0.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
942 Partner Stock |
|
$0 | Buy Now |
Part Details for UFG2A2R2MDM1TD
UFG2A2R2MDM1TD CAD Models
UFG2A2R2MDM1TD Part Data Attributes
|
UFG2A2R2MDM1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UFG2A2R2MDM1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 22 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UFG2A2R2MDM1TD
This table gives cross-reference parts and alternative options found for UFG2A2R2MDM1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFG2A2R2MDM1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK2R2M100A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | UFG2A2R2MDM1TD vs SK2R2M100A1 |
22R2MAM0511NPN485J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UFG2A2R2MDM1TD vs 22R2MAM0511NPN485J |
82R2MAM0511WP01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UFG2A2R2MDM1TD vs 82R2MAM0511WP01E |
22R2MAM0511NPN981M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UFG2A2R2MDM1TD vs 22R2MAM0511NPN981M |
12R2MAM0511NPN98FA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UFG2A2R2MDM1TD vs 12R2MAM0511NPN98FA |
82R2MAM0511NPN48EB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UFG2A2R2MDM1TD vs 82R2MAM0511NPN48EB |
82R2MAM0511NPN38FB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UFG2A2R2MDM1TD vs 82R2MAM0511NPN38FB |
22R2MAM0511NPN98EM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UFG2A2R2MDM1TD vs 22R2MAM0511NPN98EM |
82R2MAM0511WP01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UFG2A2R2MDM1TD vs 82R2MAM0511WP01C |
12R2MAM0511WPN085J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UFG2A2R2MDM1TD vs 12R2MAM0511WPN085J |