-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UFM15PL-TPMSCT-ND
|
DigiKey | DIODE GEN PURP 600V 1A SOD123FL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38078 In Stock |
|
$0.0694 / $0.3200 | Buy Now |
DISTI #
833-UFM15PL-TP
|
Mouser Electronics | Rectifiers Standard 600V 1A RoHS: Compliant | 5359 |
|
$0.0690 / $0.3200 | Buy Now |
|
Future Electronics | UFM15PL Series 600 V 1 A SMT Ultra Fast Recovery Silicon Rectifier - SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0692 / $0.0774 | Buy Now |
DISTI #
64740457
|
Verical | Diode Switching Si 600V 1A 2-Pin SOD-123FL T/R Min Qty: 10000 Package Multiple: 2500 | Americas - 3000000 |
|
$0.0480 | Buy Now |
DISTI #
69787022
|
Verical | Diode Switching Si 600V 1A 2-Pin SOD-123FL T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2313 | Americas - 7500 |
|
$0.0659 / $0.0830 | Buy Now |
|
Bristol Electronics | Min Qty: 15 | 1255 |
|
$0.1013 / $0.3375 | Buy Now |
|
Quest Components | 1 A, 600 V, SILICON, SIGNAL DIODE | 1004 |
|
$0.0900 / $0.4500 | Buy Now |
DISTI #
C1S504600129168
|
Chip1Stop | Diode Switching 600V 1A 2-Pin SOD-123FL T/R RoHS: Compliant pbFree: Yes | 7500 |
|
$0.0830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UFM15PL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
UFM15PL-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for UFM15PL-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFM15PL-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AES1J-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | UFM15PL-TP vs AES1J-HF |
HS1JLRTG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | UFM15PL-TP vs HS1JLRTG |
S1JF-TR3G | Rectifier Diode, | Taiwan Semiconductor | UFM15PL-TP vs S1JF-TR3G |
RS1JLWHRVG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | UFM15PL-TP vs RS1JLWHRVG |
CGRKM4005T-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | UFM15PL-TP vs CGRKM4005T-HF |
US1JHM3_A/H | Rectifier Diode, | Vishay Intertechnologies | UFM15PL-TP vs US1JHM3_A/H |
RS1JT&R | Rectifier Diode, | Continental Device India Ltd | UFM15PL-TP vs RS1JT&R |
ES1HLR3G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | UFM15PL-TP vs ES1HLR3G |
M5G-W | Rectifier Diode, | Rectron Semiconductor | UFM15PL-TP vs M5G-W |
ES1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Gulfsemi | UFM15PL-TP vs ES1J |