Part Details for UFR3120PF by Microchip Technology Inc
Overview of UFR3120PF by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFR3120PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9419
|
Newark | Ufr, frr 50L Pf Rohs Compliant: Yes |Microchip UFR3120PF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.2300 / $54.3200 | Buy Now |
DISTI #
150-UFR3120PF-ND
|
DigiKey | DIODE GEN PURP 200V 30A DO4 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.3203 | Buy Now |
DISTI #
579-UFR3120PF
|
Mouser Electronics | Rectifiers UFR,FRR | 0 |
|
$58.4900 | Order Now |
DISTI #
UFR3120PF
|
Microchip Technology Inc | UFR,FRR _ 50L PF, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$58.4900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$58.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$51.8600 / $142.0500 | Buy Now | |
|
NAC | UFR,FRR, 50L PF RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$50.9500 / $59.6900 | Buy Now |
|
Master Electronics | 0 |
|
$51.8600 / $142.0500 | Buy Now |
Part Details for UFR3120PF
UFR3120PF CAD Models
UFR3120PF Part Data Attributes:
|
UFR3120PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UFR3120PF
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, DO-21
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-21 | |
JESD-30 Code | O-MUPF-P1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for UFR3120PF
This table gives cross-reference parts and alternative options found for UFR3120PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFR3120PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD302S | Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, HERMETIC SEALED, METAL PACKAGE-1 | Sensitron Semiconductors | UFR3120PF vs DD302S |
UFR3120PF | Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, DO-21, | Microsemi Corporation | UFR3120PF vs UFR3120PF |