Part Details for UFR3260 by Microchip Technology Inc
Overview of UFR3260 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFR3260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9854
|
Newark | Ufr, frr Do-4 Rohs Compliant: Yes |Microchip UFR3260 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.0200 / $81.1400 | Buy Now |
DISTI #
UFR3260-ND
|
DigiKey | DIODE GEN PURP 600V 30A DO4 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.1404 | Buy Now |
DISTI #
UFR3260
|
Avnet Americas | Diode Switching 600V 30A 2-Pin DO-4 - Bulk (Alt: UFR3260) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$78.0200 / $87.3800 | Buy Now |
DISTI #
494-UFR3260
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$87.3800 | Order Now |
DISTI #
UFR3260
|
Microchip Technology Inc | UFR,FRR _ DO-4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$87.3800 | Buy Now |
|
Onlinecomponents.com | Diode - 600V - 30A - 1.35 V @ 30 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - DO-203AA (DO-4) - Stud Mount. RoHS: Compliant | 0 |
|
$79.9300 / $224.7100 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tray | 0 |
|
$76.1200 / $89.1700 | Buy Now |
|
Master Electronics | Diode - 600V - 30A - 1.35 V @ 30 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - DO-203AA (DO-4) - Stud Mount. RoHS: Compliant | 0 |
|
$79.9300 / $224.7100 | Buy Now |
Part Details for UFR3260
UFR3260 CAD Models
UFR3260 Part Data Attributes
|
UFR3260
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UFR3260
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for UFR3260
This table gives cross-reference parts and alternative options found for UFR3260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFR3260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR30J02 | 600V 30A Silicon Fast Recovery Rectifier in DO-5 Package | GeneSic Semiconductor Inc | UFR3260 vs FR30J02 |
UFR3260 | Diode Switching 600V 30A 2-Pin DO-4 | New Jersey Semiconductor Products Inc | UFR3260 vs UFR3260 |
30A6F | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, | Semicon Components Inc | UFR3260 vs 30A6F |
CR30U-060 | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Central Semiconductor Corp | UFR3260 vs CR30U-060 |
CR30U-060PBFREE | Rectifier Diode, | Central Semiconductor Corp | UFR3260 vs CR30U-060PBFREE |
BYX64-600 | 30A, 600V, SILICON, RECTIFIER DIODE | STMicroelectronics | UFR3260 vs BYX64-600 |
MR1396HR | Rectifier Diode | Digitron Semiconductors | UFR3260 vs MR1396HR |