Part Details for UFR3260R by Microchip Technology Inc
Overview of UFR3260R by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFR3260R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9855
|
Newark | Ufr, frr Do-4 Rohs Compliant: Yes |Microchip UFR3260R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.9600 / $89.4200 | Buy Now |
DISTI #
UFR3260R-ND
|
DigiKey | DIODE GP REV 600V 30A DO203AA Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.4202 | Buy Now |
DISTI #
UFR3260R
|
Avnet Americas | Diode Ultra Fast Recovery 600V 30A 2-Pin DO-203AA Tray - Bulk (Alt: UFR3260R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$85.9600 / $96.2800 | Buy Now |
DISTI #
494-UFR3260R
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$96.2800 | Order Now |
DISTI #
UFR3260R
|
Microchip Technology Inc | UFR,FRR _ DO-4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
93 Alternates Available |
|
$96.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 93 Factory Stock |
|
$88.0800 / $247.6100 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$83.8800 / $98.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 93 Factory Stock |
|
$88.0800 / $247.6100 | Buy Now |
Part Details for UFR3260R
UFR3260R CAD Models
UFR3260R Part Data Attributes
|
UFR3260R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UFR3260R
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |