Part Details for UFR3270 by Microchip Technology Inc
Overview of UFR3270 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for UFR3270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9856
|
Newark | Ufr, frr Do-4 Rohs Compliant: Yes |Microchip UFR3270 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.0300 / $172.6700 | Buy Now |
DISTI #
UFR3270-ND
|
DigiKey | DIODE GEN PURP 700V 30A DO203AA Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.6710 | Buy Now |
DISTI #
UFR3270
|
Avnet Americas | Diode Ultra Fast Recovery 700V 30A 2-Pin DO-203AA Tray - Bulk (Alt: UFR3270) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$166.0300 / $185.9600 | Buy Now |
DISTI #
494-UFR3270
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$185.9600 | Order Now |
DISTI #
UFR3270
|
Microchip Technology Inc | UFR,FRR _ DO-4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$185.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$168.3600 / $494.1300 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$161.9900 / $189.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$168.3600 / $494.1300 | Buy Now |
Part Details for UFR3270
UFR3270 CAD Models
UFR3270 Part Data Attributes
|
UFR3270
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UFR3270
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 30A, 700V V(RRM), Silicon, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 700 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |