Part Details for UFS120JE3/TR13 by Microchip Technology Inc
Overview of UFS120JE3/TR13 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Price & Stock for UFS120JE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7591
|
Newark | Ultrafast Rectifier 1.0A, 200V, Ifsm=30A, Max Trr = 50Ns, Vf=1.10V Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip UFS120JE3/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 | Buy Now |
DISTI #
UFS120JE3/TR13-ND
|
DigiKey | DIODE GEN PURP 200V 1A DO214BA Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8900 | Buy Now |
DISTI #
UFS120JE3/TR13
|
Avnet Americas | Diode Switching 200V 1A 2-Pin DO-214BA T/R - Tape and Reel (Alt: UFS120JE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8700 / $0.9700 | Buy Now |
DISTI #
494-UFS120JE3/TR13
|
Mouser Electronics | Rectifiers Ultrafast rectifier 1.0A, 200V, IFSM=30A, Max trr = 50ns, VF=1.10V RoHS: Compliant | 1889 |
|
$0.8760 / $0.9000 | Buy Now |
DISTI #
UFS120JE3/TR13
|
Microchip Technology Inc | UFR,FRR _ SMBJ (DO-214AA), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8100 / $0.9700 | Buy Now |
|
Future Electronics | Rectifiers Rectifier High-Reliability Discrete (HRDS) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
|
Onlinecomponents.com |
3000 On Order |
|
$0.8440 / $1.8500 | Buy Now | |
DISTI #
UFS120JE3/TR13
|
Avnet Americas | Diode Switching 200V 1A 2-Pin DO-214BA T/R - Tape and Reel (Alt: UFS120JE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8700 / $0.9700 | Buy Now |
DISTI #
UFS120JE3/TR13
|
Avnet Americas | Diode Switching 200V 1A 2-Pin DO-214BA T/R - Tape and Reel (Alt: UFS120JE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8700 / $0.9700 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8500 / $1.0500 | Buy Now |
Part Details for UFS120JE3/TR13
UFS120JE3/TR13 CAD Models
UFS120JE3/TR13 Part Data Attributes
|
UFS120JE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UFS120JE3/TR13
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214BA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-214BA, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for UFS120JE3/TR13
This table gives cross-reference parts and alternative options found for UFS120JE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFS120JE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFS120SJ | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214BA, DO-214BA, 2 PIN | Microsemi Corporation | UFS120JE3/TR13 vs UFS120SJ |
SR1D-E | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214BA, HALOGEN FREE, PLASTIC, GF1, 2 PIN | Gulfsemi | UFS120JE3/TR13 vs SR1D-E |
SU1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214BA, PLASTIC, GF1, 2PIN | Gulfsemi | UFS120JE3/TR13 vs SU1D |
SBYV26A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214BA, | Gulfsemi | UFS120JE3/TR13 vs SBYV26A |
UFS120JE3/TR13 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214BA, DO-214BA, 2 PIN | Microsemi Corporation | UFS120JE3/TR13 vs UFS120JE3/TR13 |